
VSTCB1060R-202 | |
|---|---|
DigiKey Part Number | 4044-VSTCB1060R-202TR-ND - Tape & Reel (TR) 4044-VSTCB1060R-202CT-ND - Cut Tape (CT) 4044-VSTCB1060R-202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSTCB1060R-202 |
Description | CMC 0.75A 2LN 7 KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 7 kOhms @ 4 MHz 750mA DCR 290mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 750mA |
Manufacturer CODACA | DC Resistance (DCR) (Max) 290mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.394" L x 0.343" W (10.00mm x 8.70mm) |
Impedance @ Frequency 7 kOhms @ 4 MHz | Height (Max) 0.256" (6.50mm) |
Inductance @ Frequency 2 mH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,27700 € | 32,77 € |
| 25 | 3,03160 € | 75,79 € |
| 50 | 2,85880 € | 142,94 € |
| 100 | 2,69550 € | 269,55 € |
| 250 | 2,60068 € | 650,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,35234 € | 1.176,17 € |
| 1.000 | 2,21870 € | 2.218,70 € |
| 1.500 | 2,14418 € | 3.216,27 € |
| 2.500 | 2,12475 € | 5.311,88 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

