
VSRU2716-150K | |
|---|---|
DigiKey Part Number | 4044-VSRU2716-150KTR-ND - Tape & Reel (TR) 4044-VSRU2716-150KCT-ND - Cut Tape (CT) 4044-VSRU2716-150KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRU2716-150K |
Description | AUTOMOTIVE SMD HICURRENT PWR IND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 33.1 A 2.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VSRU2716-150K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.094" L x 1.016" W (27.80mm x 25.80mm) | |
Height - Seated (Max) | 0.665" (16.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 10 | 5,97600 € | 59,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 5,09846 € | 331,40 € |
| 130 | 4,80800 € | 625,04 € |
| 195 | 4,64610 € | 905,99 € |
| 325 | 4,44994 € | 1.446,23 € |
| 455 | 4,32545 € | 1.968,08 € |
| 650 | 4,31851 € | 2.807,03 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |

