
VSRU2716-100K | |
|---|---|
DigiKey Part Number | 4044-VSRU2716-100KTR-ND - Tape & Reel (TR) 4044-VSRU2716-100KCT-ND - Cut Tape (CT) 4044-VSRU2716-100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRU2716-100K |
Description | FIXED IND 10UH 33.1A 2.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 33.1 A 2.3mOhm Max 3-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VSRU2716-100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Supplier Device Package | - | |
Size / Dimension | 1.094" L x 1.016" W (27.80mm x 25.80mm) | |
Height - Seated (Max) | 0.665" (16.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 10 | 5,25100 € | 52,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 4,47969 € | 291,18 € |
| 130 | 4,22438 € | 549,17 € |
| 195 | 4,08195 € | 795,98 € |
| 325 | 3,90954 € | 1.270,60 € |
| 455 | 3,80007 € | 1.729,03 € |
| 650 | 3,68751 € | 2.396,88 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |

