
VSRU2715-6R8K | |
|---|---|
DigiKey Part Number | 4044-VSRU2715-6R8KTR-ND - Tape & Reel (TR) 4044-VSRU2715-6R8KCT-ND - Cut Tape (CT) 4044-VSRU2715-6R8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRU2715-6R8K |
Description | FIXED IND 6.8UH 35A 1.99 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 35 A 1.99mOhm Max 3-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VSRU2715-6R8K Models |
Category | Current - Saturation (Isat) 44.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.99mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 3-SMD |
Tolerance ±10% | Size / Dimension 1.094" L x 1.016" W (27.80mm x 25.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.622" (15.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 4,09200 € | 40,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 3,49138 € | 226,94 € |
| 130 | 3,29231 € | 428,00 € |
| 195 | 3,18128 € | 620,35 € |
| 325 | 3,04683 € | 990,22 € |
| 455 | 2,96147 € | 1.347,47 € |
| 650 | 2,87366 € | 1.867,88 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |

