6.8 µH Unshielded Wirewound Inductor 35 A 1.99mOhm Max 3-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSRU2715-6R8K

DigiKey Part Number
4044-VSRU2715-6R8KTR-ND - Tape & Reel (TR)
4044-VSRU2715-6R8KCT-ND - Cut Tape (CT)
4044-VSRU2715-6R8KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSRU2715-6R8K
Description
FIXED IND 6.8UH 35A 1.99 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Wirewound Inductor 35 A 1.99mOhm Max 3-SMD
Datasheet
 Datasheet
EDA/CAD Models
VSRU2715-6R8K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
44.1A
Shielding
Unshielded
DC Resistance (DCR)
1.99mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3-SMD
Supplier Device Package
-
Size / Dimension
1.094" L x 1.016" W (27.80mm x 25.80mm)
Height - Seated (Max)
0.622" (15.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,53000 €5,53 €
104,55000 €45,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
653,88154 €252,30 €
1303,66031 €475,84 €
1953,53692 €689,70 €
3253,38745 €1.100,92 €
4553,29257 €1.498,12 €
6503,19502 €2.076,76 €
Manufacturers Standard Package
Unit Price without VAT:5,53000 €
Unit Price with VAT:6,58070 €