
VSRU2714-3R3K | |
|---|---|
DigiKey Part Number | 4044-VSRU2714-3R3KTR-ND - Tape & Reel (TR) 4044-VSRU2714-3R3KCT-ND - Cut Tape (CT) 4044-VSRU2714-3R3KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRU2714-3R3K |
Description | FIXED IND 3.3UH 42.5A 1.06 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 42.5 A 1.06mOhm Max 3-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VSRU2714-3R3K Models |
Category | Current - Saturation (Isat) 60.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.06mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 3-SMD |
Tolerance ±10% | Size / Dimension 1.094" L x 1.016" W (27.80mm x 25.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.587" (14.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 5,18500 € | 51,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 4,34688 € | 347,75 € |
| 160 | 4,09919 € | 655,87 € |
| 240 | 3,96108 € | 950,66 € |
| 400 | 3,79385 € | 1.517,54 € |
| 560 | 3,68770 € | 2.065,11 € |
| 800 | 3,57851 € | 2.862,81 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |

