
VSRU2711-1R0K | |
|---|---|
DigiKey Part Number | 4044-VSRU2711-1R0KTR-ND - Tape & Reel (TR) 4044-VSRU2711-1R0KCT-ND - Cut Tape (CT) 4044-VSRU2711-1R0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRU2711-1R0K |
Description | FIXED IND 1UH 54A 0.56 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 54 A 0.56mOhm Max 3-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VSRU2711-1R0K Models |
Category | Current - Saturation (Isat) 100A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.56mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 3-SMD |
Tolerance ±10% | Size / Dimension 1.094" L x 1.016" W (27.80mm x 25.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.469" (11.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 4,09600 € | 40,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 3,43363 € | 274,69 € |
| 160 | 3,23788 € | 518,06 € |
| 240 | 3,12875 € | 750,90 € |
| 400 | 2,99658 € | 1.198,63 € |
| 560 | 2,91264 € | 1.631,08 € |
| 800 | 2,82634 € | 2.261,07 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |

