
VSHB1060T-8R2MC | |
|---|---|
DigiKey Part Number | 4044-VSHB1060T-8R2MCTR-ND - Tape & Reel (TR) 4044-VSHB1060T-8R2MCCT-ND - Cut Tape (CT) 4044-VSHB1060T-8R2MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB1060T-8R2MC |
Description | FIXED IND 8.2UH 11.5A 16 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Wirewound Inductor 11.5 A 16mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 16mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Low DCR, Low Loss, Soft Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1060 |
Current Rating (Amps) | Size / Dimension 0.427" L x 0.402" W (10.85mm x 10.20mm) |
Current - Saturation (Isat) 13.2A | Height - Seated (Max) 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,42100 € | 14,21 € |
| 100 | 1,16830 € | 116,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01924 € | 509,62 € |
| 1.000 | 0,96119 € | 961,19 € |
| 1.500 | 0,92881 € | 1.393,22 € |
| 2.500 | 0,88962 € | 2.224,05 € |
| 3.500 | 0,86474 € | 3.026,59 € |
| 5.000 | 0,83928 € | 4.196,40 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

