
VSHB1060T-820MC | |
|---|---|
DigiKey Part Number | 4044-VSHB1060T-820MCTR-ND - Tape & Reel (TR) 4044-VSHB1060T-820MCCT-ND - Cut Tape (CT) 4044-VSHB1060T-820MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB1060T-820MC |
Description | FIXED IND 82UH 3.3A 140 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Wirewound Inductor 3.3 A 140mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | VSHB1060T-820MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Low DCR, Low Loss, Soft Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1060 |
Current Rating (Amps) | Size / Dimension 0.427" L x 0.402" W (10.85mm x 10.20mm) |
Current - Saturation (Isat) 4A | Height - Seated (Max) 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,56600 € | 15,66 € |
| 100 | 1,28730 € | 128,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,12322 € | 561,61 € |
| 1.000 | 1,05926 € | 1.059,26 € |
| 1.500 | 1,02359 € | 1.535,38 € |
| 2.500 | 0,98040 € | 2.451,00 € |
| 3.500 | 0,95299 € | 3.335,47 € |
| 5.000 | 0,93489 € | 4.674,45 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

