
VSHB1060T-680MC | |
|---|---|
DigiKey Part Number | 4044-VSHB1060T-680MCTR-ND - Tape & Reel (TR) 4044-VSHB1060T-680MCCT-ND - Cut Tape (CT) 4044-VSHB1060T-680MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB1060T-680MC |
Description | FIXED IND 68UH 3.7A 115 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 3.7 A 115mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 115mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Low DCR, Low Loss, Soft Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1060 |
Current Rating (Amps) | Size / Dimension 0.427" L x 0.402" W (10.85mm x 10.20mm) |
Current - Saturation (Isat) 4.3A | Height - Seated (Max) 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,57800 € | 15,78 € |
| 100 | 1,29760 € | 129,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,22360 € | 244,72 € |
| 400 | 1,15378 € | 461,51 € |
| 600 | 1,11485 € | 668,91 € |
| 1.000 | 1,06773 € | 1.067,73 € |
| 1.400 | 1,03780 € | 1.452,92 € |
| 2.000 | 1,00703 € | 2.014,06 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

