
VSHB1060T-150MC | |
|---|---|
DigiKey Part Number | 4044-VSHB1060T-150MCTR-ND - Tape & Reel (TR) 4044-VSHB1060T-150MCCT-ND - Cut Tape (CT) 4044-VSHB1060T-150MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB1060T-150MC |
Description | FIXED IND 15UH 8.3A 25 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 8.3 A 25mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1060 | |
Size / Dimension | 0.427" L x 0.402" W (10.85mm x 10.20mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,58500 € | 15,85 € |
| 100 | 1,30360 € | 130,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,22915 € | 245,83 € |
| 400 | 1,15903 € | 463,61 € |
| 600 | 1,11993 € | 671,96 € |
| 1.000 | 1,07259 € | 1.072,59 € |
| 1.400 | 1,04252 € | 1.459,53 € |
| 2.000 | 1,01161 € | 2.023,22 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

