33 µH Shielded Molded Inductor 5 A 70mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSHB1054T-330MC

DigiKey Part Number
4044-VSHB1054T-330MCTR-ND - Tape & Reel (TR)
4044-VSHB1054T-330MCCT-ND - Cut Tape (CT)
4044-VSHB1054T-330MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSHB1054T-330MC
Description
FIXED IND 33UH 5A 70 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µH Shielded Molded Inductor 5 A 70mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
70mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 170°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD
Inductance
Supplier Device Package
1054
Tolerance
±20%
Size / Dimension
0.427" L x 0.402" W (10.85mm x 10.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.213" (5.40mm)
Current - Saturation (Isat)
6.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
101,10900 €11,09 €
1000,91200 €91,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,79564 €397,82 €
1.0000,75029 €750,29 €
1.5000,72501 €1.087,52 €
2.5000,69438 €1.735,95 €
3.5000,67495 €2.362,33 €
5.0000,65496 €3.274,80 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €