
VSHB1054T-2R5MC | |
|---|---|
DigiKey Part Number | 4044-VSHB1054T-2R5MCTR-ND - Tape & Reel (TR) 4044-VSHB1054T-2R5MCCT-ND - Cut Tape (CT) 4044-VSHB1054T-2R5MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB1054T-2R5MC |
Description | FIXED IND 2.5UH 21A 5.6 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Molded Inductor 21 A 5.6mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1054 | |
Size / Dimension | 0.427" L x 0.402" W (10.85mm x 10.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,12300 € | 11,23 € |
| 100 | 0,92350 € | 92,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80566 € | 402,83 € |
| 1.000 | 0,75974 € | 759,74 € |
| 1.500 | 0,73414 € | 1.101,21 € |
| 2.500 | 0,70313 € | 1.757,83 € |
| 3.500 | 0,68344 € | 2.392,04 € |
| 5.000 | 0,66320 € | 3.316,00 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

