
VSHB1054T-100MC | |
|---|---|
DigiKey Part Number | 4044-VSHB1054T-100MCTR-ND - Tape & Reel (TR) 4044-VSHB1054T-100MCCT-ND - Cut Tape (CT) 4044-VSHB1054T-100MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB1054T-100MC |
Description | FIXED IND 10UH 8.8A 23.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 8.8 A 23.5mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1054 |
Tolerance ±20% | Size / Dimension 0.427" L x 0.402" W (10.85mm x 10.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
Current - Saturation (Isat) 11.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,85600 € | 8,56 € |
| 100 | 0,70400 € | 70,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61410 € | 307,05 € |
| 1.000 | 0,57909 € | 579,09 € |
| 1.500 | 0,55956 € | 839,34 € |
| 2.500 | 0,53591 € | 1.339,78 € |
| 3.500 | 0,52089 € | 1.823,11 € |
| 5.000 | 0,50545 € | 2.527,25 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

