


VSHB0754T-6R8MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0754T-6R8MCTR-ND - Tape & Reel (TR) 4044-VSHB0754T-6R8MCCT-ND - Cut Tape (CT) 4044-VSHB0754T-6R8MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0754T-6R8MC |
Description | FIXED IND 6.8UH 6.4A 26.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 6.4 A 26.5mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSHB0754T-6R8MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Automotive Grade Power Inductors | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.291" W (7.70mm x 7.40mm) | |
Height - Seated (Max) | 0.204" (5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,83200 € | 8,32 € |
| 100 | 0,68430 € | 68,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59692 € | 298,46 € |
| 1.000 | 0,56287 € | 562,87 € |
| 1.500 | 0,54387 € | 815,80 € |
| 2.500 | 0,52089 € | 1.302,22 € |
| 3.500 | 0,50629 € | 1.772,02 € |
| 5.000 | 0,49128 € | 2.456,40 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

