


VSHB0754T-3R3MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0754T-3R3MCTR-ND - Tape & Reel (TR) 4044-VSHB0754T-3R3MCCT-ND - Cut Tape (CT) 4044-VSHB0754T-3R3MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0754T-3R3MC |
Description | AUTOMOTIVE SMD MOLDING POWER CHK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 8.3 A 15.4mOhm Max Nonstandard Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSHB0754T-3R3MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Automotive Grade Power Inductors | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.303" L x 0.291" W (7.70mm x 7.40mm) | |
Height - Seated (Max) | 0.204" (5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,80300 € | 8,03 € |
| 100 | 0,66030 € | 66,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57602 € | 288,01 € |
| 1.000 | 0,54316 € | 543,16 € |
| 1.500 | 0,52484 € | 787,26 € |
| 2.500 | 0,50266 € | 1.256,65 € |
| 3.500 | 0,48857 € | 1.710,00 € |
| 5.000 | 0,47408 € | 2.370,40 € |
| 12.500 | 0,46424 € | 5.803,00 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

