


VSHB0754T-3R3MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0754T-3R3MCTR-ND - Tape & Reel (TR) 4044-VSHB0754T-3R3MCCT-ND - Cut Tape (CT) 4044-VSHB0754T-3R3MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0754T-3R3MC |
Description | FIXED IND 3.3UH 8.3A 15.4 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 8.3 A 15.4mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSHB0754T-3R3MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15.4mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Automotive Grade Power Inductors |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.303" L x 0.291" W (7.70mm x 7.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.204" (5.20mm) |
Current - Saturation (Isat) 13.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48600 € | 4,86 € |
| 100 | 0,39980 € | 39,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34874 € | 174,37 € |
| 1.000 | 0,32883 € | 328,83 € |
| 1.500 | 0,31773 € | 476,60 € |
| 2.500 | 0,30428 € | 760,70 € |
| 3.500 | 0,29574 € | 1.035,09 € |
| 5.000 | 0,28696 € | 1.434,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

