


VSHB0754T-330MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0754T-330MCTR-ND - Tape & Reel (TR) 4044-VSHB0754T-330MCCT-ND - Cut Tape (CT) 4044-VSHB0754T-330MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0754T-330MC |
Description | FIXED IND 33UH 3.3A 134 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 3.3 A 134mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSHB0754T-330MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 134mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Automotive Grade Power Inductors |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.303" L x 0.291" W (7.70mm x 7.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.204" (5.20mm) |
Current - Saturation (Isat) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,82200 € | 8,22 € |
| 100 | 0,67580 € | 67,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58950 € | 294,75 € |
| 1.000 | 0,55587 € | 555,87 € |
| 1.500 | 0,53711 € | 805,66 € |
| 2.500 | 0,51441 € | 1.286,03 € |
| 3.500 | 0,50000 € | 1.750,00 € |
| 5.000 | 0,48517 € | 2.425,85 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

