


VSHB0754T-220MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0754T-220MCTR-ND - Tape & Reel (TR) 4044-VSHB0754T-220MCCT-ND - Cut Tape (CT) 4044-VSHB0754T-220MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0754T-220MC |
Description | FIXED IND 22UH 3.7A 39.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 3.7 A 39.5mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSHB0754T-220MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 39.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Automotive Grade Power Inductors |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.303" L x 0.291" W (7.70mm x 7.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.204" (5.20mm) |
Current - Saturation (Isat) 6.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,82800 € | 8,28 € |
| 100 | 0,68120 € | 68,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59420 € | 297,10 € |
| 1.000 | 0,56032 € | 560,32 € |
| 1.500 | 0,54141 € | 812,11 € |
| 2.500 | 0,51853 € | 1.296,33 € |
| 3.500 | 0,50400 € | 1.764,00 € |
| 5.000 | 0,48905 € | 2.445,25 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

