1.5 µH Shielded Molded Inductor 11.6 A 7.8mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Molded Inductor 11.6 A 7.8mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
VSHB0754T Series Molded Power Inductors for Automotive Electronics Applications

VSHB0754T-1R5MC

DigiKey Part Number
4044-VSHB0754T-1R5MCTR-ND - Tape & Reel (TR)
4044-VSHB0754T-1R5MCCT-ND - Cut Tape (CT)
4044-VSHB0754T-1R5MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSHB0754T-1R5MC
Description
FIXED IND 1.5UH 11.6A 7.8 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 11.6 A 7.8mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
Datasheet
 Datasheet
EDA/CAD Models
VSHB0754T-1R5MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16.5A
Shielding
Shielded
DC Resistance (DCR)
7.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 170°C
Inductance Frequency - Test
100 kHz
Features
Molded Inductors, Automotive Grade Power Inductors
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.303" L x 0.291" W (7.70mm x 7.40mm)
Height - Seated (Max)
0.204" (5.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,83200 €8,32 €
1000,68430 €68,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,59692 €298,46 €
1.0000,56287 €562,87 €
1.5000,54387 €815,80 €
2.5000,52089 €1.302,22 €
3.5000,50629 €1.772,02 €
5.0000,49128 €2.456,40 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €