
VSHB0645-470MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0645-470MCTR-ND - Tape & Reel (TR) 4044-VSHB0645-470MCCT-ND - Cut Tape (CT) 4044-VSHB0645-470MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0645-470MC |
Description | FIXED IND 47UH 2A 217 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 2 A 217mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 217mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 170°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.281" L x 0.260" W (7.15mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,80500 € | 8,05 € |
| 100 | 0,66160 € | 66,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,55460 € | 443,68 € |
| 1.600 | 0,52299 € | 836,78 € |
| 2.400 | 0,50537 € | 1.212,89 € |
| 4.000 | 0,48403 € | 1.936,12 € |
| 5.600 | 0,47048 € | 2.634,69 € |
| 8.000 | 0,45655 € | 3.652,40 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

