
VSHB0645-330MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0645-330MCTR-ND - Tape & Reel (TR) 4044-VSHB0645-330MCCT-ND - Cut Tape (CT) 4044-VSHB0645-330MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0645-330MC |
Description | FIXED IND 33UH 2.4A 163 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 2.4 A 163mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 163mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 170°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.281" L x 0.260" W (7.15mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,46800 € | 4,68 € |
| 100 | 0,38480 € | 38,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,32253 € | 258,02 € |
| 1.600 | 0,30412 € | 486,59 € |
| 2.400 | 0,29386 € | 705,26 € |
| 4.000 | 0,28143 € | 1.125,72 € |
| 5.600 | 0,27354 € | 1.531,82 € |
| 8.000 | 0,26542 € | 2.123,36 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

