
VSHB0645-220MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0645-220MCTR-ND - Tape & Reel (TR) 4044-VSHB0645-220MCCT-ND - Cut Tape (CT) 4044-VSHB0645-220MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0645-220MC |
Description | FIXED IND 22UH 3A 112 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 3 A 112mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 112mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.281" L x 0.260" W (7.15mm x 6.60mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81500 € | 8,15 € |
| 100 | 0,66990 € | 66,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,56159 € | 449,27 € |
| 1.600 | 0,52958 € | 847,33 € |
| 2.400 | 0,51173 € | 1.228,15 € |
| 4.000 | 0,49012 € | 1.960,48 € |
| 5.600 | 0,47640 € | 2.667,84 € |
| 8.000 | 0,46229 € | 3.698,32 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

