
VSHB0645-1R0MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0645-1R0MCTR-ND - Tape & Reel (TR) 4044-VSHB0645-1R0MCCT-ND - Cut Tape (CT) 4044-VSHB0645-1R0MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0645-1R0MC |
Description | FIXED IND 1UH 14A 0.9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 14 A 0.9mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 170°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.281" L x 0.260" W (7.15mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,73500 € | 7,35 € |
| 100 | 0,60460 € | 60,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,50681 € | 405,45 € |
| 1.600 | 0,47793 € | 764,69 € |
| 2.400 | 0,46182 € | 1.108,37 € |
| 4.000 | 0,44231 € | 1.769,24 € |
| 5.600 | 0,42992 € | 2.407,55 € |
| 8.000 | 0,41719 € | 3.337,52 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

