
VSHB0540-6R8MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0540-6R8MCTR-ND - Tape & Reel (TR) 4044-VSHB0540-6R8MCCT-ND - Cut Tape (CT) 4044-VSHB0540-6R8MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0540-6R8MC |
Description | FIXED IND 6.8UH 4.3A 56.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 4.3 A 56.6mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 56.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 170°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.217" L x 0.205" W (5.50mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,73500 € | 7,35 € |
| 100 | 0,60460 € | 60,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,48055 € | 720,82 € |
| 3.000 | 0,45319 € | 1.359,57 € |
| 4.500 | 0,43793 € | 1.970,68 € |
| 7.500 | 0,41946 € | 3.145,95 € |
| 10.500 | 0,40774 € | 4.281,27 € |
| 15.000 | 0,40370 € | 6.055,50 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

