
VSHB0540-4R7MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0540-4R7MCTR-ND - Tape & Reel (TR) 4044-VSHB0540-4R7MCCT-ND - Cut Tape (CT) 4044-VSHB0540-4R7MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0540-4R7MC |
Description | FIXED IND 4.7UH 5.8A 41 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.8 A 41mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.205" W (5.50mm x 5.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81500 € | 8,15 € |
| 100 | 0,66990 € | 66,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,53247 € | 798,71 € |
| 3.000 | 0,50217 € | 1.506,51 € |
| 4.500 | 0,48527 € | 2.183,71 € |
| 7.500 | 0,46481 € | 3.486,07 € |
| 10.500 | 0,45183 € | 4.744,22 € |
| 15.000 | 0,45182 € | 6.777,30 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

