
VSHB0540-1R0MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0540-1R0MCTR-ND - Tape & Reel (TR) 4044-VSHB0540-1R0MCCT-ND - Cut Tape (CT) 4044-VSHB0540-1R0MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0540-1R0MC |
Description | FIXED IND 1UH 7.2A 13 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 7.2 A 13mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 13mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 170°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.217" L x 0.205" W (5.50mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,46800 € | 4,68 € |
| 100 | 0,38480 € | 38,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,30579 € | 458,69 € |
| 3.000 | 0,28836 € | 865,08 € |
| 4.500 | 0,27864 € | 1.253,88 € |
| 7.500 | 0,26687 € | 2.001,52 € |
| 10.500 | 0,25940 € | 2.723,70 € |
| 15.000 | 0,25172 € | 3.775,80 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

