
VSHB0540-100MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0540-100MCTR-ND - Tape & Reel (TR) 4044-VSHB0540-100MCCT-ND - Cut Tape (CT) 4044-VSHB0540-100MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0540-100MC |
Description | FIXED IND 10UH 3.2A 92.4 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 3.2 A 92.4mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 92.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 170°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.217" L x 0.205" W (5.50mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,80500 € | 8,05 € |
| 100 | 0,66160 € | 66,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,52585 € | 788,78 € |
| 3.000 | 0,49593 € | 1.487,79 € |
| 4.500 | 0,47924 € | 2.156,58 € |
| 7.500 | 0,45903 € | 3.442,72 € |
| 10.500 | 0,44621 € | 4.685,20 € |
| 15.000 | 0,44620 € | 6.693,00 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

