
VSHB0421-R68MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0421-R68MCTR-ND - Tape & Reel (TR) 4044-VSHB0421-R68MCCT-ND - Cut Tape (CT) 4044-VSHB0421-R68MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0421-R68MC |
Description | FIXED IND 680NH 8.9A 11.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 8.9 A 11.2mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 170°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,43100 € | 4,31 € |
| 100 | 0,35460 € | 35,46 € |
| 1.000 | 0,29159 € | 291,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27496 € | 549,92 € |
| 4.000 | 0,25930 € | 1.037,20 € |
| 6.000 | 0,25056 € | 1.503,36 € |
| 10.000 | 0,23998 € | 2.399,80 € |
| 14.000 | 0,23327 € | 3.265,78 € |
| 20.000 | 0,22636 € | 4.527,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

