
VSHB0421-R60MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0421-R60MCTR-ND - Tape & Reel (TR) 4044-VSHB0421-R60MCCT-ND - Cut Tape (CT) 4044-VSHB0421-R60MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0421-R60MC |
Description | FIXED IND 600NH 9.4A 9.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 nH Shielded Molded Inductor 9.4 A 9.3mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 170°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,78700 € | 7,87 € |
| 100 | 0,64740 € | 64,74 € |
| 1.000 | 0,53314 € | 533,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50220 € | 1.004,40 € |
| 4.000 | 0,47364 € | 1.894,56 € |
| 6.000 | 0,45771 € | 2.746,26 € |
| 10.000 | 0,43842 € | 4.384,20 € |
| 14.000 | 0,43557 € | 6.097,98 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

