
VSHB0421-R47MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0421-R47MCTR-ND - Tape & Reel (TR) 4044-VSHB0421-R47MCCT-ND - Cut Tape (CT) 4044-VSHB0421-R47MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0421-R47MC |
Description | FIXED IND 470NH 10.3A 8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 10.3 A 8mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 170°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,46800 € | 4,68 € |
| 100 | 0,38480 € | 38,48 € |
| 1.000 | 0,31648 € | 316,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29843 € | 596,86 € |
| 4.000 | 0,28143 € | 1.125,72 € |
| 6.000 | 0,27195 € | 1.631,70 € |
| 10.000 | 0,26047 € | 2.604,70 € |
| 14.000 | 0,25318 € | 3.544,52 € |
| 20.000 | 0,24569 € | 4.913,80 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

