330 nH Shielded Molded Inductor 10.9 A 7mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSHB0421-R33MC

DigiKey Part Number
4044-VSHB0421-R33MCTR-ND - Tape & Reel (TR)
4044-VSHB0421-R33MCCT-ND - Cut Tape (CT)
4044-VSHB0421-R33MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSHB0421-R33MC
Description
FIXED IND 330NH 10.9A 7 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 10.9 A 7mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13.6A
Shielding
Shielded
DC Resistance (DCR)
7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 170°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,86700 €8,67 €
1000,71280 €71,28 €
1.0000,59252 €592,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,55299 €1.105,98 €
4.0000,52154 €2.086,16 €
6.0000,50401 €3.024,06 €
10.0000,48409 €4.840,90 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €