2.2 µH Shielded Molded Inductor 5.6 A 24.5mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSHB0421-2R2MC

DigiKey Part Number
4044-VSHB0421-2R2MCTR-ND - Tape & Reel (TR)
4044-VSHB0421-2R2MCCT-ND - Cut Tape (CT)
4044-VSHB0421-2R2MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSHB0421-2R2MC
Description
FIXED IND 2.2UH 5.6A 24.5 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 5.6 A 24.5mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
24.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 170°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,78700 €7,87 €
1000,64740 €64,74 €
1.0000,53314 €533,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,50220 €1.004,40 €
4.0000,47364 €1.894,56 €
6.0000,45771 €2.746,26 €
10.0000,43842 €4.384,20 €
14.0000,43557 €6.097,98 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €