1.5 µH Shielded Molded Inductor 7.2 A 19.5mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSHB0421-1R5MC

DigiKey Part Number
4044-VSHB0421-1R5MCTR-ND - Tape & Reel (TR)
4044-VSHB0421-1R5MCCT-ND - Cut Tape (CT)
4044-VSHB0421-1R5MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSHB0421-1R5MC
Description
FIXED IND 1.5UH 7.2A 19.5 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 7.2 A 19.5mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
19.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 170°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,85600 €8,56 €
1000,70400 €70,40 €
1.0000,58516 €585,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,54611 €1.092,22 €
4.0000,51506 €2.060,24 €
6.0000,49774 €2.986,44 €
10.0000,47807 €4.780,70 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €