
VSHB0421-100MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0421-100MCTR-ND - Tape & Reel (TR) 4044-VSHB0421-100MCCT-ND - Cut Tape (CT) 4044-VSHB0421-100MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0421-100MC |
Description | FIXED IND 10UH 2.5A 139 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 2.5 A 139mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 139mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 170°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,85600 € | 8,56 € |
| 100 | 0,70400 € | 70,40 € |
| 1.000 | 0,58516 € | 585,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54611 € | 1.092,22 € |
| 4.000 | 0,51506 € | 2.060,24 € |
| 6.000 | 0,49774 € | 2.986,44 € |
| 10.000 | 0,47807 € | 4.780,70 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

