
VSEB0850H-150MC | |
|---|---|
DigiKey Part Number | 4044-VSEB0850H-150MCTR-ND - Tape & Reel (TR) 4044-VSEB0850H-150MCCT-ND - Cut Tape (CT) 4044-VSEB0850H-150MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSEB0850H-150MC |
Description | FIXED IND 15UH 8.1A 44 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 8.1 A 44mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSEB0850H-150MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 44mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Automotive Grade Power Inductors |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.346" L x 0.327" W (8.80mm x 8.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 7.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,45491 € | 1.018,44 € |
| 1.400 | 1,37222 € | 1.921,11 € |
| 2.100 | 1,32609 € | 2.784,79 € |
| 3.500 | 1,28505 € | 4.497,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,08600 € | 20,86 € |
| 100 | 1,71550 € | 171,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,07000 € | 20,70 € |
| 100 | 1,70190 € | 170,19 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

