
VSEB0850H-100MC | |
|---|---|
DigiKey Part Number | 4044-VSEB0850H-100MCTR-ND - Tape & Reel (TR) 4044-VSEB0850H-100MCCT-ND - Cut Tape (CT) 4044-VSEB0850H-100MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSEB0850H-100MC |
Description | FIXED IND 10UH 9.8A 29.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 9.8 A 29.8mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSEB0850H-100MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Automotive Grade Power Inductors | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.346" L x 0.327" W (8.80mm x 8.30mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,09600 € | 20,96 € |
| 100 | 1,72340 € | 172,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,46154 € | 1.023,08 € |
| 1.400 | 1,37846 € | 1.929,84 € |
| 2.100 | 1,33213 € | 2.797,47 € |
| 3.500 | 1,29090 € | 4.518,15 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

