4.7 µH Shielded Molded Inductor 10 A 23.9mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSEB0730H-4R7MC

DigiKey Part Number
4044-VSEB0730H-4R7MCTR-ND - Tape & Reel (TR)
4044-VSEB0730H-4R7MCCT-ND - Cut Tape (CT)
4044-VSEB0730H-4R7MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSEB0730H-4R7MC
Description
FIXED IND 4.7UH 10A 23.9 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 10 A 23.9mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
Datasheet
 Datasheet
EDA/CAD Models
VSEB0730H-4R7MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
23.9mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 170°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Features
Molded Inductors, Automotive Grade Power Inductors
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.311" L x 0.299" W (7.90mm x 7.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,61100 €16,11 €
1001,32420 €132,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,02652 €1.026,52 €
2.0000,96379 €1.927,58 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,33240 €