1.5 µH Shielded Molded Inductor 16.5 A 6.5mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSEB0730H-1R5MC

DigiKey Part Number
4044-VSEB0730H-1R5MCTR-ND - Tape & Reel (TR)
4044-VSEB0730H-1R5MCCT-ND - Cut Tape (CT)
4044-VSEB0730H-1R5MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSEB0730H-1R5MC
Description
FIXED IND 1.5UH 16.5A 6.5 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 16.5 A 6.5mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
Datasheet
 Datasheet
EDA/CAD Models
VSEB0730H-1R5MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
6.5mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 170°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Features
Molded Inductors, Automotive Grade Power Inductors
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.311" L x 0.299" W (7.90mm x 7.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
13.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,61100 €16,11 €
1001,32420 €132,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,02652 €1.026,52 €
2.0000,96379 €1.927,58 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,33240 €