
VSEB0730H-1R2MC | |
|---|---|
DigiKey Part Number | 4044-VSEB0730H-1R2MCTR-ND - Tape & Reel (TR) 4044-VSEB0730H-1R2MCCT-ND - Cut Tape (CT) 4044-VSEB0730H-1R2MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSEB0730H-1R2MC |
Description | FIXED IND 1.2UH 18.5A 4.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 18.5 A 4.6mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSEB0730H-1R2MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.6mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Automotive Grade Power Inductors |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.311" L x 0.299" W (7.90mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 18.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,59800 € | 15,98 € |
| 100 | 1,31370 € | 131,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01838 € | 1.018,38 € |
| 2.000 | 0,95614 € | 1.912,28 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

