
VSEB0630H-1R5MC | |
|---|---|
DigiKey Part Number | 4044-VSEB0630H-1R5MCTR-ND - Tape & Reel (TR) 4044-VSEB0630H-1R5MCCT-ND - Cut Tape (CT) 4044-VSEB0630H-1R5MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSEB0630H-1R5MC |
Description | FIXED IND 1.5UH 15.5A 7.9 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 15.5 A 7.9mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSEB0630H-1R5MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.9mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Automotive Grade Power Inductors |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 0630 |
Current Rating (Amps) | Size / Dimension 0.262" L x 0.254" W (6.65mm x 6.45mm) |
Current - Saturation (Isat) 13.2A | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,30700 € | 13,07 € |
| 100 | 1,07460 € | 107,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88415 € | 884,15 € |
| 2.000 | 0,83386 € | 1.667,72 € |
| 3.000 | 0,80581 € | 2.417,43 € |
| 5.000 | 0,77186 € | 3.859,30 € |
| 7.000 | 0,76491 € | 5.354,37 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

