
VSEB0530H-R82MC | |
|---|---|
DigiKey Part Number | 4044-VSEB0530H-R82MCTR-ND - Tape & Reel (TR) 4044-VSEB0530H-R82MCCT-ND - Cut Tape (CT) 4044-VSEB0530H-R82MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSEB0530H-R82MC |
Description | FIXED IND 0.82UH 13.1A 5.9 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.82 µH Shielded Molded Inductor 13.1 A 5.9mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSEB0530H-R82MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.9mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Automotive Grade Power Inductors |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 0530 |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.211" W (5.55mm x 5.35mm) |
Current - Saturation (Isat) 15A | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,29000 € | 12,90 € |
| 100 | 1,06120 € | 106,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,81122 € | 1.216,83 € |
| 3.000 | 0,76512 € | 2.295,36 € |
| 4.500 | 0,75429 € | 3.394,31 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

