
VSEB0430H-R56MC | |
|---|---|
DigiKey Part Number | 4044-VSEB0430H-R56MCTR-ND - Tape & Reel (TR) 4044-VSEB0430H-R56MCCT-ND - Cut Tape (CT) 4044-VSEB0430H-R56MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSEB0430H-R56MC |
Description | FIXED IND 0.56UH 15.5A 5.7 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.56 µH Shielded Molded Inductor 15.5 A 5.7mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSEB0430H-R56MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.7mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Automotive Grade Power Inductors |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 0430 |
Current Rating (Amps) | Size / Dimension 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Current - Saturation (Isat) 13.1A | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,84600 € | 8,46 € |
| 100 | 0,69540 € | 69,54 € |
| 1.000 | 0,57673 € | 576,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53517 € | 1.070,34 € |
| 4.000 | 0,50474 € | 2.018,96 € |
| 6.000 | 0,48777 € | 2.926,62 € |
| 10.000 | 0,46745 € | 4.674,50 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

