
VSEB0430H-1R5MC | |
|---|---|
DigiKey Part Number | 4044-VSEB0430H-1R5MCTR-ND - Tape & Reel (TR) 4044-VSEB0430H-1R5MCCT-ND - Cut Tape (CT) 4044-VSEB0430H-1R5MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSEB0430H-1R5MC |
Description | FIXED IND 1.5UH 9A 12.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 9 A 12.5mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSEB0430H-1R5MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Automotive Grade Power Inductors | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0430 | |
Size / Dimension | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,14000 € | 11,40 € |
| 100 | 0,93740 € | 93,74 € |
| 1.000 | 0,80320 € | 803,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,69928 € | 1.398,56 € |
| 4.000 | 0,65955 € | 2.638,20 € |
| 6.000 | 0,65621 € | 3.937,26 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

