
VSEB0430H-1R0MC | |
|---|---|
DigiKey Part Number | 4044-VSEB0430H-1R0MCTR-ND - Tape & Reel (TR) 4044-VSEB0430H-1R0MCCT-ND - Cut Tape (CT) 4044-VSEB0430H-1R0MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSEB0430H-1R0MC |
Description | FIXED IND 1UH 10.7A 10.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 10.7 A 10.3mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSEB0430H-1R0MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10.3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Automotive Grade Power Inductors |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 0430 |
Current Rating (Amps) | Size / Dimension 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Current - Saturation (Isat) 9A | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,12600 € | 11,26 € |
| 100 | 0,92570 € | 92,57 € |
| 1.000 | 0,79321 € | 793,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71821 € | 1.436,42 € |
| 4.000 | 0,67740 € | 2.709,60 € |
| 6.000 | 0,65465 € | 3.927,90 € |
| 10.000 | 0,64805 € | 6.480,50 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

