
VSD1013C-3R3L | |
|---|---|
DigiKey Part Number | 4044-VSD1013C-3R3LTR-ND - Tape & Reel (TR) 4044-VSD1013C-3R3LCT-ND - Cut Tape (CT) 4044-VSD1013C-3R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSD1013C-3R3L |
Description | FIXED IND 3.3UH 11.3A 6.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 11.3 A 6.8mOhm Max 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.8mOhm Max | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.413" W (13.00mm x 10.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,45400 € | 24,54 € |
| 100 | 2,01800 € | 201,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,83867 € | 551,60 € |
| 600 | 1,73398 € | 1.040,39 € |
| 900 | 1,67562 € | 1.508,06 € |
| 1.500 | 1,60494 € | 2.407,41 € |
| 2.100 | 1,56007 € | 3.276,15 € |
| 3.000 | 1,53832 € | 4.614,96 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

