
VSD1013C-100L | |
|---|---|
DigiKey Part Number | 4044-VSD1013C-100LTR-ND - Tape & Reel (TR) 4044-VSD1013C-100LCT-ND - Cut Tape (CT) 4044-VSD1013C-100LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSD1013C-100L |
Description | FIXED IND 10UH 5.8A 18.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 5.8 A 18.6mOhm Max 4-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 18.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 4-SMD |
Tolerance ±15% | Size / Dimension 0.512" L x 0.413" W (13.00mm x 10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,20900 € | 22,09 € |
| 100 | 1,81640 € | 181,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,65497 € | 496,49 € |
| 600 | 1,56070 € | 936,42 € |
| 900 | 1,50814 € | 1.357,33 € |
| 1.500 | 1,44451 € | 2.166,76 € |
| 2.100 | 1,40412 € | 2.948,65 € |
| 3.000 | 1,37046 € | 4.111,38 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

