
VSD0910C-3R3L | |
|---|---|
DigiKey Part Number | 4044-VSD0910C-3R3LTR-ND - Tape & Reel (TR) 4044-VSD0910C-3R3LCT-ND - Cut Tape (CT) 4044-VSD0910C-3R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSD0910C-3R3L |
Description | FIXED IND 3.3UH 8.5A 9.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 8.5 A 9.2mOhm Max 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.2mOhm Max | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,40700 € | 24,07 € |
| 100 | 1,97990 € | 197,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,80390 € | 541,17 € |
| 600 | 1,70118 € | 1.020,71 € |
| 900 | 1,64392 € | 1.479,53 € |
| 1.500 | 1,57458 € | 2.361,87 € |
| 2.100 | 1,53056 € | 3.214,18 € |
| 3.000 | 1,50605 € | 4.518,15 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

