
VSD0808BH-3R3L | |
|---|---|
DigiKey Part Number | 4044-VSD0808BH-3R3LTR-ND - Tape & Reel (TR) 4044-VSD0808BH-3R3LCT-ND - Cut Tape (CT) 4044-VSD0808BH-3R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSD0808BH-3R3L |
Description | FIXED IND 3.3UH 6.2A 13 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 6.2 A 13mOhm Max 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm Max | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.346" L x 0.315" W (8.80mm x 8.00mm) | |
Height - Seated (Max) | 0.386" (9.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,48500 € | 24,85 € |
| 100 | 2,04340 € | 204,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,83769 € | 643,19 € |
| 700 | 1,73309 € | 1.213,16 € |
| 1.050 | 1,67477 € | 1.758,51 € |
| 1.750 | 1,60417 € | 2.807,30 € |
| 2.450 | 1,55984 € | 3.821,61 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

