
VSAB1770-470M | |
|---|---|
DigiKey Part Number | 4044-VSAB1770-470MTR-ND - Tape & Reel (TR) 4044-VSAB1770-470MCT-ND - Cut Tape (CT) 4044-VSAB1770-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSAB1770-470M |
Description | FIXED IND 47UH 7.5A 6.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 7.5 A 6.5mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VSAB1770-470M Models |
Category | Current - Saturation (Isat) 7.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 170°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.691" L x 0.667" W (17.55mm x 16.95mm) |
Current Rating (Amps) | Height - Seated (Max) 0.283" (7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 3,12900 € | 31,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,48700 € | 373,05 € |
| 300 | 2,34523 € | 703,57 € |
| 450 | 2,26624 € | 1.019,81 € |
| 750 | 2,17056 € | 1.627,92 € |
| 1.050 | 2,10983 € | 2.215,32 € |
| 1.500 | 2,04735 € | 3.071,02 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |

